SLG59H1127V

Renesas / Dialog
402-SLG59H1127V
SLG59H1127V

Mfr.:

Description:
Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch
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
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.315 Rp45.315
Rp29.170 Rp291.700
Rp26.051 Rp651.275
Rp21.465 Rp2.146.500
Rp20.181 Rp5.045.250
Rp17.704 Rp8.852.000
Rp15.411 Rp15.411.000
Full Reel (Order in multiples of 3000)
Rp13.906 Rp41.718.000
Rp13.576 Rp81.456.000

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
SLG59H1127V
Current Limit
Reel
Cut Tape
Brand: Renesas / Dialog
Current Limit: 3.2 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
On Resistance - Max: 24 mOhms
On Time - Max: 6 ms
Operating Supply Voltage: 4.5 V to 13.2 V
Output Current: 4 A
Package/Case: STQFN-18
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 4.5 V
Tradename: GreenFET
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99