SLG59M1495V
Images are for reference only
See Product Specifications
See Product Specifications
724-SLG59M1495V
SLG59M1495V
Mfr.:
Description:
Power Switch ICs - Power Distribution Ultra-small 80 mOhm, 1.0 A Integrated Power Switch with Discharge
Power Switch ICs - Power Distribution Ultra-small 80 mOhm, 1.0 A Integrated Power Switch with Discharge
Datasheet:
In Stock: 5.804
-
Stock:
-
5.804 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.806 | Rp8.806 | |
| Rp6.219 | Rp62.190 | |
| Rp5.577 | Rp139.425 | |
| Rp4.843 | Rp484.300 | |
| Rp4.476 | Rp1.119.000 | |
| Rp4.275 | Rp2.137.500 | |
| Rp3.926 | Rp3.926.000 | |
| Rp3.908 | Rp15.632.000 | |
| Full Reel (Order in multiples of 8000) | ||
| Rp3.357 | Rp26.856.000 | |
- CNHTS:
- 8542399000
- USHTS:
- 8542390090
- TARIC:
- 8542399000
- ECCN:
- EAR99
Indonesia
