SLG59M1649V

Renesas / Dialog
402-SLG59M1649V
SLG59M1649V

Mfr.:

Description:
Power Switch ICs - Power Distribution Power Switch w/ Rev. Current Blocking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.385

Stock:
2.385 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp24.767 Rp24.767
Rp18.052 Rp180.520
Rp16.365 Rp409.125
Rp14.512 Rp1.451.200
Rp13.613 Rp3.403.250
Rp13.081 Rp6.540.500
Rp12.108 Rp12.108.000
Full Reel (Order in multiples of 3000)
Rp11.815 Rp35.445.000
Rp11.595 Rp69.570.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
2 Output
4 A
28 mOhms
235 us
7 us
1.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
STDFN-8
SLG59M1649V
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Tradename: GreenFET
Unit Weight: 2,500 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

SLG59Mxx GreenFET Load Switches

Renesas / Dialog SLG59Mxx Load Switches are optimized for high-side power rail control applications from 0.25V to 25.2V where load currents range from 1A to 9A. The SLG59Mxx load switches use a proprietary MOSFET design that combines MOSFET IP and advanced assembly techniques in ultra-small PCB footprints from 0.56mm2 to 5.04mm2. The high-performance components exhibit low thermal resistances for high current operations.