74FCT164245TPAG
Images are for reference only
See Product Specifications
See Product Specifications
972-74FCT164245TPAG
74FCT164245TPAG
Mfr.:
Description:
Bus Transceivers 3.3V to 5V 16-Bit Trans. Transceiver
Bus Transceivers 3.3V to 5V 16-Bit Trans. Transceiver
Datasheet:
In Stock: 1.084
-
Stock:
-
1.084 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp76.136 | Rp76.136 | |
| Rp60.175 | Rp601.750 | |
| Rp53.937 | Rp1.348.425 | |
| Rp52.470 | Rp6.138.990 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp83.291
Min:
1
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
