74FCT3244QG8

Renesas Electronics
972-74FCT3244QG8
74FCT3244QG8

Mfr.:

Description:
Buffers & Line Drivers 3.3V Octal Buffer/ Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 694

Stock:
694 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 694 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp55.405 Rp55.405
Rp36.142 Rp361.420
Rp33.206 Rp830.150
Rp28.436 Rp2.843.600
Rp26.785 Rp6.696.250
Rp23.483 Rp11.741.500
Rp20.548 Rp20.548.000
Full Reel (Order in multiples of 3000)
Rp20.548 Rp61.644.000

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Buffers & Line Drivers
RoHS:  
FCT
8 Input
8 Output
Non-Inverting
QSOP-20
- 8 mA
24 mA
100 nA
2.7 V
3.6 V
1.2 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Renesas Electronics
Product Type: Buffers & Line Drivers
Series: 74FCT3244
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: IDT74FCT3244QG8 74FCT3244
Unit Weight: 241,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99