74FCT3807QG

Renesas Electronics
972-74FCT3807QG
74FCT3807QG

Mfr.:

Description:
Clock Drivers & Distribution 3.3V 1:10 Clock Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.051 Rp26.051
Rp19.080 Rp190.800
Rp16.034 Rp400.850
Rp15.172 Rp1.668.920
Rp14.255 Rp3.920.125
Rp14.218 Rp7.819.900

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp41.645
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Drivers & Distribution
RoHS:  
1:10
CMOS, TTL
166 MHz
QSOP-20
3 V
3.6 V
74FCT3807
0 C
+ 70 C
Tube
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Operating Supply Current: 15.5 mA
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 55
Subcategory: Clock & Timer ICs
Type: Clock Drivers
Part # Aliases: IDT74FCT3807QG 74FCT3807
Unit Weight: 241,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More