82V2041EPPG

Renesas Electronics
972-82V2041EPPG
82V2041EPPG

Mfr.:

Description:
Telecom Interface ICs 3.3V LH SINGLE LIU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 240   Multiples: 80
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp430.397 Rp103.295.280

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Telecom Interface ICs
RoHS:  
LIU - Line Interface Units
3.47 V
3.13 V
10 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-44
Tray
Brand: Renesas Electronics
Interface Type: LIU
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Telecom Interface ICs
Series: 82V2041E
Factory Pack Quantity: 80
Subcategory: Interface ICs
Type: T1/E1/J1 Short Haul Line Interface
Part # Aliases: IDT82V2041EPPG 82V2041E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS