8V97051NLGI/W

Renesas Electronics
972-8V97051NLGI/W
8V97051NLGI/W

Mfr.:

Description:
Phase Locked Loops - PLL LP Wideband RF Synth Clocks & Timing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp142.182 Rp355.455.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp197.220
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Phase Locked Loops - PLL
RoHS:  
Wideband
1 Circuit
310 MHz
5 MHz
34.375 MHz to 4.4 GHz
3.465 V
3.135 V
Si
- 40 C
+ 85 C
SMD/SMT
VFQFPN-32
Reel
Brand: Renesas Electronics
Input Level: LVCMOS
Moisture Sensitive: Yes
Operating Supply Current: 80 mA
Operating Supply Voltage: 3.3 V
Output Level: LVCMOS
Product Type: PLLs - Phase Locked Loops
Series: 8V97051
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

8V97051 Wideband Fractional RF Synthesizer

Renesas Electronics 8V97051 Low-Power Wideband Fractional RF Synthesizer is optimized for use as the local oscillator (LO) in multi-carrier, multi-mode FDD, and TDD base station radio cards. The Renesas Electronics 8V97051 is offered in a compact 5mm x 5mm, 32-VFQFN package with 50Ω differential RF output impedances for easy integration into the receiver or transmitter lineup. This device has a default fractional mode with the option to use it with an integer mode.