9DBV0241AKLF

Renesas Electronics
972-9DBV0241AKLF
9DBV0241AKLF

Mfr.:

Description:
Clock Buffer PCIe BUFFER, 2 OUT GEN 1/2/3, LOW POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 412

Stock:
412 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 412 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp61.643 Rp61.643
Rp46.048 Rp460.480
Rp42.012 Rp1.050.300
Rp37.793 Rp3.779.300
Rp32.656 Rp8.164.000
Rp32.472 Rp15.911.280
Rp32.289 Rp94.929.660
Rp32.106 Rp173.051.340

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
2 Output
100 MHz
0 ps
VFQFPN-24
200 MHz
1.7 V
1.9 V
9DBV0241
0 C
+ 70 C
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Operating Supply Current: 25 mA
Packaging: Tray
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Part # Aliases: 9DBV0241
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More

9FGVxxx/9DBVxxx PCI Express® Timers

Renesas Electronics 9FGVxxx/9DBVxxx PCI Express® Timers offer unprecedented power savings and integration for communications, computing, and consumer markets. 9FGVxxx synthesizers and 9DBVxxx buffers consume less than 50mW of power - less than one-tenth of the power required by previous solutions. The ultra-low power consumption reduces heat dissipation to ease cooling requirements in large-scale cloud computing applications. These clock synthesizers and buffers are available with either integrated or external termination on the differential outputs.