M30290T-80FPD

Renesas Electronics
968-M30290T-80FPD
M30290T-80FPD

Mfr.:

Description:
Emulators/Simulators Converter for M16C/28,29 80 pin

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.632.343 Rp8.632.343

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Emulators/Simulators
Emulator Converter Boards
M30290T-EPB to 80 Pin LQFP
NQPACK080SD-ND, YQPACK080SD
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Product Type: Emulators / Simulators
Series: M16C/29
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
ECCN:
4A994

FEATURED PRODUCTS
RENESAS ELECTRONICS