PS2911-1-V-AX

Renesas Electronics
968-PS2911-1-V-AX
PS2911-1-V-AX

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler 4-pin SSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp93.014 Rp93.014
Rp58.891 Rp588.910
Rp50.268 Rp5.026.800
Rp47.700 Rp23.850.000
Rp46.782 Rp46.782.000
Rp46.048 Rp115.120.000
10.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp44.581
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
1 Channel
PS2911-1
Cut Tape
Brand: Renesas Electronics
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PS2911-1 4-Pin Flat-lead Photocouplers

Renesas Electronics PS2911-1 4-Pin Flat-lead Photocouplers are available in a 4.6mm x 2.5mm x 2.1mm ultra-small package that offers a 30% reduced mounting area than PS28xx. These photocouplers feature a high current transfer ratio and 2500VRMS high isolation voltage. The PS2911-1 photocouplers operate at 50mA forward current, 1.1V forward voltage, 6V reverse voltage, and -55°C to 100°C operating temperature range. These photocouplers are used in applications such as DC-DC converters and Modem/PC cards.