PTX130RDQ56D13

Renesas Electronics
968-PTX130RDQ56D13
PTX130RDQ56D13

Mfr.:

Description:
NFC/RFID Tags & Transponders CHGS NFC Reader 2W Output Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 689

Stock:
689 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp108.425 Rp108.425
Rp83.474 Rp834.740
Rp80.906 Rp8.090.600
Full Reel (Order in multiples of 3000)
Rp80.906 Rp242.718.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
13.56 MHz
+ 70 C
- 40 C
SMD/SMT
QFN-56
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Development Kit: PTX130R
Moisture Sensitive: Yes
Product: NFC Readers
Product Type: NFC/RFID Tags & Transponders
Series: PTX130R
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: 180 nm
Tradename: RM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PTX130R Multi-Protocol NFC Forum Compliant Reader

Renesas Electronics PTX130R Multi-Protocol NFC Forum Compliant Reader is highly integrated for contactless communication with increased vital performance parameters such as output power and RX sensitivity (-80dBc). The PTX130R features native support for the Android™ operating environment. The device is ideal for adding NFC communications capability to embedded computing systems built around a touchscreen display.