R1EX24128BSAS0I#U0

Renesas Electronics
968-1EX24128BSAS0IU0
R1EX24128BSAS0I#U0

Mfr.:

Description:
EEPROM EEPROM 128KSEEP(I2C)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp53.387
Min:
1

Similar Product

STMicroelectronics M24128-BFMN6TP
STMicroelectronics
EEPROM 128 Kbit Serial I2C Bus EEPROM

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: EEPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
128 kbit
I2C
400 kHz
16 k x 8
SOP-8
900 ns
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
R1EX24128B
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1 mA
Brand: Renesas Electronics
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS