R5F12008ASN#90

Renesas Electronics
968-R5F12008ASN#90
R5F12008ASN#90

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 8SOP -40 to 85 C

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.933 Rp22.933
Rp13.961 Rp139.610
Rp11.741 Rp293.525
Rp5.834 Rp583.400
Rp5.687 Rp5.687.000
Rp5.284 Rp13.210.000
Rp5.063 Rp25.315.000

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RL78
8 kB
1 kB
SOP-8
16 MHz
8 bit/10 bit
6 I/O
2.4 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
RL78/G15
Tube
Analogue Supply Voltage: 2.4 V to 5.5 V
Brand: Renesas Electronics
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 3 Channel
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 100
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310020
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.

RL78/G15 Low Power Microcontrollers

Renesas Electronics RL78/G15 Low Power Microcontrollers (MCUs) offer low pin counts (8-pin to 20-pin packages) with rich serial interfaces for cost-effective portable applications. RL78/G15 MCUs offer a true low-power platform with a 54μA/MHz operating current, 4KB or 8KB flash memory, 1KB SRAM, 1KB data flash, and a 2.4V to 5.5V range with operating temperatures up to +125°C.