R5F51118ADFM#3A
Images are for reference only
See Product Specifications
See Product Specifications
968-R5F51118ADFM#3A
R5F51118ADFM#3A
Mfr.:
Description:
32-bit Microcontrollers - MCU 32BIT MCU RX111 512K/64K QFP64
32-bit Microcontrollers - MCU 32BIT MCU RX111 512K/64K QFP64
Datasheet:
In Stock: 85.626
-
Stock:
-
85.626 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp97.050 | Rp97.050 | |
| Rp74.118 | Rp741.180 | |
| Rp68.431 | Rp1.710.775 | |
| Rp60.542 | Rp6.054.200 | |
| Rp58.340 | Rp14.585.000 | |
| Rp56.506 | Rp27.122.880 | |
| Rp55.405 | Rp62.053.600 | |
| Rp54.671 | Rp139.957.760 |
Datasheet
Application Notes
- Guide for Migration from the M16C to the RX: A/D and D/A Converters
- Guide for Migration from the M16C to the RX: Clocks
- Guide for Migration from the M16C to the RX: DMAC and DTC
- Guide for Migration from the M16C to the RX: External Bus
- Guide for Migration from the M16C to the RX: Simple I2C Mode
- Guide for Migration from the M16C to the RX: Timers
PCN
- CNHTS:
- 8542319092
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- TARIC:
- 8542319000
- MXHTS:
- 8542310302
- ECCN:
- 3A991.a.2
Indonesia
