R5F523E5KGNF#40

Renesas Electronics
968-R5F523E5KGNF#40
R5F523E5KGNF#40

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX23E-B 128K/16K QFN40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp198.871 Rp497.177.500

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX23E-B
Reel
Brand: Renesas Electronics
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

RX23E-B MCUs

Renesas Electronics RX23E-B MCUs feature an enhanced built-in analog front end (AFE) designed for industrial sensor equipment. The Renesas Electronics RX23E-B has a 24-bit delta-sigma A/D converter that delivers improved high-speed and noise performance, with a maximum data rate of 125kSPS. The RMS noise is reduced to approximately 1/3 of RX23E-A, allowing precise and rapid measurements of strain, temperature, pressure, flow, current, voltage, etc. Additionally, RX23E-B integrates a 16-bit D/A converter and a +/-10V high-voltage analog signal input circuit, minimizing the bill of materials (BOM) and footprint.