R5F523W8BDBL#20

Renesas Electronics
968-R5F523W8BDBL#20
R5F523W8BDBL#20

Mfr.:

Description:
RF Microcontrollers - MCU 32BIT MCU RX23W 512KB BGA85 -40/+85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp144.016 Rp144.016
Rp111.544 Rp1.115.440
Rp103.288 Rp2.582.200
Rp93.198 Rp9.319.800
Rp89.895 Rp23.372.700
Rp85.676 Rp44.551.520
Rp84.025 Rp87.386.000
Rp83.658 Rp217.510.800

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF Microcontrollers - MCU
RoHS:  
RXv2
54 MHz
32 bit
512 kB
64 kB
54 MHz
12 bit
1.8 V
3.6 V
+ 85 C
BGA-85
SMD/SMT
Tray
Brand: Renesas Electronics
Data RAM Type: SRAM
Interface Type: Bluetooth, I2C, IrDA, USB 2.0
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 14 Channel
Number of I/Os: 43 I/O
Operating Supply Voltage: 1.8 V to 3.6 V
Processor Series: RX200
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: RX23W
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RX23W 32-bit Microcontrollers

Renesas Electronics RX23W Microcontrollers integrate wireless BLUETOOTH® 5.0 Low Energy connectivity with a high-performance 32-bit RXv2 CPU core, with FPU (Floating Point Unit) and DSP functions. These microcontrollers feature a broad range of peripheral functions that are indispensable for IoT equipment, including security, touch key, USB, and CAN functions. These functions allow the RX23W to implement system control and Bluetooth wireless functions for IoT endpoint equipment such as home appliances, healthcare equipment, and sports and fitness equipment on a single chip. The RX23W's Bluetooth mesh functions make it optimal for industrial IoT equipment collecting sensor data within a factory or a building.