R5F524T8ADFF#31

Renesas Electronics
968-R5F524T8ADFF#31
R5F524T8ADFF#31

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX24T 128K/16K QFP80

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
90
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp97.601 Rp97.601
Rp74.485 Rp744.850
Rp62.743 Rp1.568.575
Rp60.175 Rp5.415.750
Rp58.891 Rp15.900.570
Rp57.056 Rp30.810.240
Rp54.855 Rp59.243.400
Rp53.937 Rp135.921.240

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX24T
SMD/SMT
LQFP-80
RXv2
128 kB
16 kB
32 bit
12 bit
80 MHz
60 I/O
2.7 V
5.5 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 5.5 V
Brand: Renesas Electronics
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SCI, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Processor Series: RX24T
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542311992
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RX24T 80MHz 32-Bit Microcontrollers (MCUs)

Renesas Electronics RX24T 80MHz 32-Bit Microcontrollers (MCUs) are suited for dual inverter control. The RX24T has a built-in Floating-Point Unit (FPU) to easily program complex inverter control algorithms. This feature also allows the user to drive two motors simultaneously. These features also significantly reduce the time required for software development and maintenance. The Renesas RX24T microcontrollers operate in a wide voltage range from 2.7V to 5.5V, useful for inverter control.

RX200 32-Bit Microcontrollers

Renesas Electronics RX200 32-Bit Microcontrollers (MCUs) provide a balance between power efficiency and performance. These MCUs consume 0.12mA/MHz current during operation and only 0.8μA in standby mode (with RAM contents retained). The RX200 MCUs feature 54MHz maximum operating speed of the CPU and delivers high performance of 4.16 CoreMark/MHz. These MCUs support an operating voltage range of 1.62V to 5.5V. The RX200 MCUs come with peripheral function modules such as the MTU2 16-bit timer unit with advanced functionality, RTC, 12-bit A/D converter, and temperature sensor. These MCUs include numerous hardware options to assist the implementation of functional safety that simplifies the process of obtaining IEC 60730 certification for electric home appliances.