R5F52606ADFP#50

Renesas Electronics
968-R5F52606ADFP#50
R5F52606ADFP#50

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX260 256K/128K QFP100

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp52.836 Rp52.836.000
Rp51.736 Rp103.472.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX260
SMD/SMT
LFQFP-100
RXv3
256 kB
128 kB
32 bit
12 bit
64 MHz
87 I/O
1.6 V
5.5 V
- 40 C
+ 85 C
Reel
Analogue Supply Voltage: 1.6 V to 5.5 V
Brand: Renesas Electronics
Interface Type: CAN FD, I2C, RSCI, RSPI, SCI, USB 2.0
Number of ADC Channels: 25 Channel
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.