R5F5671EHDFM#30

Renesas Electronics
968-R5F5671EHDFM#30
R5F5671EHDFM#30

Mfr.:

Description:
32-bit Microcontrollers - MCU RX671, 2MB flash memory, Trusted Secure IP, 64pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 320 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp176.672 Rp176.672
Rp137.778 Rp1.377.780
Rp128.055 Rp3.201.375
Rp119.616 Rp11.961.600
Rp119.432 Rp29.858.000
Rp118.699 Rp56.975.520
Rp109.709 Rp122.874.080
2.560 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp216.666
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX671
2 MB
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RX671 High-Performance 32-bit MCUs

Renesas Electronics RX671 High-Performance 32-bit MCUs combine high performance, low power consumption, hygienic UI, and cloud connectivity in a tiny package. The RX671 has enhanced features, including a higher power efficiency of 48.8 CoreMark/mA, capacitive touch sensing, voice recognition over long distances by digital microphones, and an easy-to-mount small 48-pin HWQFN package.