R7F100GSN2DFB#AA0
Images are for reference only
See Product Specifications
See Product Specifications
968-R7F100GSN2DFBAA0
R7F100GSN2DFB#AA0
Mfr.:
Description:
16-bit Microcontrollers - MCU 16BIT MCU RL78/G23 768K 128LFQFP -40/85C
16-bit Microcontrollers - MCU 16BIT MCU RL78/G23 768K 128LFQFP -40/85C
Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Datasheet:
In Stock: 3
-
Stock:
-
3 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 3 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp136.311 | Rp136.311 | |
| Rp127.872 | Rp1.278.720 | |
| Rp124.753 | Rp3.118.825 | |
| Rp115.213 | Rp8.295.336 | |
| Rp110.076 | Rp31.701.888 | |
| Rp103.838 | Rp52.334.352 | |
| Rp99.252 | Rp100.046.016 | |
| 2.520 | Quote |
Datasheet
Application Notes
- 32-Bit Interval Timer (8-bit counter mode)
- A/D Converter (Software trigger wait mode)
- CPU Clock Changing and Standby Settings
- How to Use the Output Current Control Ports
- Operation State Switching
- Realtime Clock
- Transferring A/D Conversion Result Using the DTC
- UART Reception in STOP Mode Using the UARTA Function
Technical Resources
Compliance Codes
- CNHTS:
- 8542319090
- USHTS:
- 8542310020
- TARIC:
- 8542319000
- ECCN:
- 3A991.a.2
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
