R7FA0E1053CNK#BA0

Renesas Electronics
968-R7FA0E1053CNKBA0
R7FA0E1053CNK#BA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 32K/12K WQFN24

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3920   Multiples: 3920
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.255 Rp40.199.600
Rp9.375 Rp73.500.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp34.674
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA0E1
SMD/SMT
HWQFN-24
ARM Cortex M23
32 kB
32 bit
12 bit
32 MHz
20 I/O
12 kB
1.6 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.6 V to 5.5 V
Brand: Renesas Electronics
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 8 x 16 bit, 1 x 32 bit
Product: Ultra Low-Power MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3920
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

RA0E1 Microcontrollers

Renesas Electronics RA0E1 Microcontrollers feature the Arm® Cortex®-M23 core with low power consumption and optimized peripherals. These microcontrollers support up to 64KB of code flash, 12KB of SRAM memory, and operate within a voltage range of 1.6V to 5.5V. The RA0E1 package lineup ranges from 16- to 32-pins, with flash memory sizes from 32KB to 64KB, including smaller QFN (3mm x 3mm) options. These microcontrollers offer pin and peripheral compatibility with the popular RA2E1 Arm MCU, providing flexibility for software and hardware designers. The RA0E1 microcontrollers boasts low power consumption, optimized peripherals, and cost-effectiveness, making it ideal for budget-conscious applications.