R7FA0E1073CFJ#BA0
Images are for reference only
See Product Specifications
See Product Specifications
968-R7FA0E1073CFJBA0
R7FA0E1073CFJ#BA0
Mfr.:
Description:
ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 64K/12K QFP32
ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 64K/12K QFP32
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp42.746 | Rp42.746 | |
| Rp27.336 | Rp273.360 | |
| Rp24.400 | Rp610.000 | |
| Rp20.181 | Rp2.018.100 | |
| Rp17.465 | Rp4.366.250 | |
| Rp16.548 | Rp8.274.000 | |
| Rp12.200 | Rp12.200.000 | |
| Rp12.017 | Rp48.068.000 | |
| Rp11.907 | Rp95.256.000 |
Indonesia
