R7FA2E1A52DNE#AA0

Renesas Electronics
968-7FA2E1A52DNE#AA0
R7FA2E1A52DNE#AA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 32K/16K WQFN48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.941

Stock:
10.941 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp34.674 Rp34.674
Rp25.684 Rp256.840
Rp23.299 Rp582.475
Rp20.914 Rp2.091.400
Rp19.630 Rp8.166.080
Rp18.896 Rp102.189.568

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA2E1
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 416
Subcategory: Microcontrollers - MCU
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

RA2 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA2 Family Arm® Cortex® Microcontrollers are entry-level 32-bit MCUs offering excellent cost, performance, and ultra-low power consumption as part of the Renesas RA Family. The RA2 MCUs support up to 48MHz of CPU performance using an Arm Cortex-M23 core with up to 256KB of embedded flash memory. The RA2 has a wide single voltage supply range from 1.6V to 5.5V.

RA2E1 48MHz ARM Cortex®-M23 MCU

The Renesas Electronics RA2E1 48MHz ARM Cortex®-M23 MCU is the entry-level MCU in the RA Family based on the 48MHz ARM Cortex®-M23 core. The MCU has up to 128KB code flash and 16KB SRAM memory. It enables the widespread use of microcontrollers for general-purpose design builds. The RA2E1 has a wide operating voltage range of 1.6V to 5.5V. An array of memory and package options such as LQFP, QFN, LGA, BGA, and the smallest WLCSP are available.

RA Family Arm® Cortex® Microcontrollers

Renesas Electronics RA Family Arm® Cortex® Microcontrollers are 32-bit MCUs based on the Arm Cortex-M core architecture, with a wide range of integrated system peripheral IPs, making them ideal for next-generation embedded solutions. Each group of RA Series MCUs offers unique features such as the capacitive touch sensing unit (CTSU),  Secure Crypto Engine (SCE) supporting sync/async crypto acceleration, 24-bit analogue-to-digital converter (ADC), and segment or TFT LCD controllers. The Renesas RA MCUs make it easy to develop IoT edge devices with embedded artificial intelligence (e-AI), using flexible software development tools from Renesas and the Arm partner ecosystem. The RA Series encompasses a broad range of compatible products that provide seamless scalability from small-scale to large-scale applications.