R7FA2E1A72DFJ#AA0
Images are for reference only
See Product Specifications
See Product Specifications
968-R7FA2E1A72DFJAA0
R7FA2E1A72DFJ#AA0
Mfr.:
Description:
ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K QFP32
ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K QFP32
Datasheet:
In Stock: 2.463
-
Stock:
-
2.463 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp35.591 | Rp35.591 | |
| Rp26.235 | Rp262.350 | |
| Rp24.033 | Rp600.825 | |
| Rp21.465 | Rp2.146.500 | |
| Rp19.997 | Rp4.999.250 | |
| Rp19.263 | Rp9.631.500 | |
| Rp18.896 | Rp18.896.000 | |
| Rp18.071 | Rp45.177.500 | |
| Rp17.686 | Rp88.430.000 |
Datasheet
- CNHTS:
- 8542319092
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- TARIC:
- 8542319000
- ECCN:
- 3A991.a.2
Indonesia
