R7FA2L1AB3CFP#HA0
Images are for reference only
See Product Specifications
See Product Specifications
968-R7FA2L1AB3CFPHA0
R7FA2L1AB3CFP#HA0
Mfr.:
Description:
ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHz 256K/32K QFP100
ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHz 256K/32K QFP100
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp44.948 | Rp44.948.000 | |
| Rp44.030 | Rp88.060.000 | |
| Rp43.847 | Rp219.235.000 | |
Alternative Packaging
Datasheet
Application Notes
Other
Product Catalogs
Technical Resources
Compliance Codes
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- TARIC:
- 8542319000
- ECCN:
- 3A991.a.2
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
