R7FA4M3AE3CFB#AA0

Renesas Electronics
968-R7FA4M3AE3CFBAA0
R7FA4M3AE3CFB#AA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 768K/128K QFP144

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.029

Stock:
1.029 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp119.983 Rp119.983
Rp92.280 Rp922.800
Rp80.355 Rp2.008.875
Rp80.172 Rp9.620.640
Rp78.704 Rp198.334.080

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA4M3
SMD/SMT
LQFP-100
ARM Cortex M33
768 kB
32 bit
12 bit
100 MHz
109 I/O
128 kB
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
Data RAM Type: SRAM
Data ROM Size: 8 kB
Interface Type: SPI
Moisture Sensitive: Yes
Number of Timers/Counters: 8
Operating Supply Voltage: 2.7 V to 3.6 V
Processor Series: RA4M3
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

RA4M3 32-Bit Microcontroller Group

Renesas Electronics RA4M3 32-Bit Microcontroller Group is a family of MCUs based on the 100MHz Arm® Cortex®-M33 core. The RA4M3 MCUs feature up to 1MB code flash memory with background and SWAP operation, 8KB Data flash memory, and 128KB SRAM with Parity/ECC. These highly-integrated devices also include USB 2.0 Full-Speed, SDHI, Quad SPI, a Capacitive Touch Sensing Unit (CTSU), and advanced analog peripherals. Secure element functionality is provided by an integrated Secure Crypto Engine with cryptography accelerators, key management support, tamper detection, and power analysis resistance in concert with Arm TrustZone®.

RA Family Arm® Cortex® Microcontrollers

Renesas Electronics RA Family Arm® Cortex® Microcontrollers are 32-bit MCUs based on the Arm Cortex-M core architecture, with a wide range of integrated system peripheral IPs, making them ideal for next-generation embedded solutions. Each group of RA Series MCUs offers unique features such as the capacitive touch sensing unit (CTSU),  Secure Crypto Engine (SCE) supporting sync/async crypto acceleration, 24-bit analogue-to-digital converter (ADC), and segment or TFT LCD controllers. The Renesas RA MCUs make it easy to develop IoT edge devices with embedded artificial intelligence (e-AI), using flexible software development tools from Renesas and the Arm partner ecosystem. The RA Series encompasses a broad range of compatible products that provide seamless scalability from small-scale to large-scale applications.

RA4 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA4 Family Arm® Cortex® Microcontrollers are ideal for reasonable low power with the demand for connectivity and performance. The RA4 MCUs provide up to 100MHz of CPU performance using an Arm Cortex-M33 core or M4 core with up to 1MB of embedded flash memory.