R7FA6E10D2CFP#AA0
Images are for reference only
See Product Specifications
See Product Specifications
968-R7FA6E10D2CFPAA0
R7FA6E10D2CFP#AA0
Mfr.:
Description:
ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 512K/256K QFP100
ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 512K/256K QFP100
Datasheet:
In Stock: 340
-
Stock:
-
340 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp166.215 | Rp166.215 | |
| Rp124.569 | Rp1.245.690 | |
| Rp118.882 | Rp2.972.050 | |
| Rp103.105 | Rp9.279.450 | |
| Rp98.518 | Rp26.599.860 | |
| Rp89.712 | Rp48.444.480 | |
| Rp79.255 | Rp85.595.400 | |
| Rp77.237 | Rp194.637.240 |
Datasheet
- CNHTS:
- 8542319092
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- TARIC:
- 8542319000
- ECCN:
- 3A991.a.2
Indonesia
