R7FA6E10F2CNE#AA0

Renesas Electronics
968-R7FA6E10F2CNEAA0
R7FA6E10F2CNE#AA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHZ 1M/256K QFN48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 325

Stock:
325 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp132.642 Rp132.642
Rp102.187 Rp1.021.870
Rp94.665 Rp2.366.625
Rp86.226 Rp8.622.600
Rp82.374 Rp20.593.500
Rp78.154 Rp78.154.000
Rp77.053 Rp192.632.500

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA6E1
SMD/SMT
QFN-48
ARM Cortex M33
1 MB
32 bit
12 bit
200 MHz
256 kB
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, SCI, SPI, USB
Moisture Sensitive: Yes
Number of ADC Channels: 5 Channel
Processor Series: RA6E1
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

RA6E1 32-Bit Microcontroller Group

The Renesas Electronics RA6E1 32-Bit Microcontroller Group features a high-performance 200MHz Arm® Cortex®-M33 core along with a highly-optimized feature set. These MCUs feature up to 1MB Code Flash memory with dual-bank, background and SWAP operation, 8KB Data Flash memory, and 256KB SRAM with parity. These highly integrated devices include a wide range of connectivity options, including Ethernet with integrated MAC, USB 2.0 Full-Speed, SPI and Quad SPI, I2C, and CAN 2.0B. The RA6E1 MCUs also incorporate ARM TrustZone® security and safety features along with a 12-bit A/D Converter (ADC12) and a 12-bit D/A Converter (DAC12).