R9A07G044C12GBG#AC0

Renesas Electronics
968-A07G044C12GBGAC0
R9A07G044C12GBG#AC0

Mfr.:

Description:
Microprocessors - MPU SOC RZ/G2LC 13MMBGA NONSECUE SINGLE(BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp244.369 Rp244.369
Rp210.979 Rp2.109.790
Rp198.871 Rp4.971.775
Rp195.018 Rp23.207.142

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A55, ARM Cortex M33
2 Core
64 bit
200 MHz, 1.2 GHz
BGA-361
32 kB, 48 kB
32 kB, 32 kB
1.8 V, 3.3 V
RZ/G2LC
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Data RAM Size: 128 kB
Instruction Type: Floating Point
Interface Type: Serial
L2 Cache Instruction / Data Memory: 512 kB, 2 MB
Memory Type: SRAM
Moisture Sensitive: Yes
Number of I/Os: 57 I/O
Number of Timers/Counters: 1 x 32 bit, 5 x 16 bit
Product Type: Microprocessors - MPU
Factory Pack Quantity: 119
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: No Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/G2L & RZ/G2LC Microprocessors

Renesas Electronics RZ/G2L and RZ/G2LC Microprocessors combine a Cortex®-A55 (1.2GHz) CPU, 16-bit DDR3L/DDR4 interface, and a 3D graphics engine with ARM® Mali-G31 into a BGA package. Additionally, the RZ/G2L includes a video CODEC (H.264). The RZ/G2L and RZ/G2LC MCUs provide a wide array of interfaces such as camera input, display output, USB 2.0, and Gigabit Ethernet. The MCUs' various interfaces and features make it ideal for entry-class industrial human-machine interfaces (HMIs) and embedded device applications with GUI capabilities.