RAA2P4200C4GSP#HA0

Renesas Electronics
964-RAA2P4200C4GSPHA
RAA2P4200C4GSP#HA0

Mfr.:

Description:
Board Mount Motion & Position Sensors Inductive Sensor, Single Coil, Low Speed

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.121

Stock:
1.121
Can Dispatch Immediately
On Order:
4.000
Expected 17/02/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp106.774 Rp106.774
Rp89.895 Rp449.475
Rp83.658 Rp836.580
Rp78.337 Rp1.958.425
Full Reel (Order in multiples of 4000)
Rp78.337 Rp313.348.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
+ 125 C
- 40 C
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Product Type: Board Mount Motion & Position Sensors
Series: RAA2P4200
Factory Pack Quantity: 4000
Subcategory: Sensors
Tradename: RA
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
9031809090
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

RAA2P4200 Low-Speed Inductive Position Sensor

Renesas Electronics RAA2P4200 Single-Coil Low-Speed Inductive Position Sensor can be used for absolute rotary, linear, or arc position sensing applications targeting all industrial applications. The Renesas Electronics RAA2P4200 operates on the principle of Eddy currents to detect the position of a simple metallic target moving above a set of coils, comprising one transmitter coil and two receiver coils. Inductive sensing technology is expected to replace magnetic technology in various applications by providing much higher accuracy, flexibility, easy integration into system solutions, and improvements in performance, reliability, and cost.