RAJ2800044H12HPF#GB0

Renesas Electronics
968-2800044H12HPFGB0
RAJ2800044H12HPF#GB0

Mfr.:

Description:
Power Switch ICs - Power Distribution HOPE IPD 4.6mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
Rp43.297 Rp34.637.600
Rp42.196 Rp101.270.400
Rp42.012 Rp201.657.600

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side Switch
1 Output
4.6 mOhms
1 ms
1 ms
5.3 V to 28 V
- 40 C
+ 150 C
SMD/SMT
TO-263-7
Reel
Brand: Renesas Electronics
Pd - Power Dissipation: 3.1 W
Product: Intelligent Power Devices
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 800
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 5.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

Automotive Power Devices

Renesas Electronics Automotive Power Devices are equipped with built-in peripheral and protection functions. The Renesas Electronics devices are designed for system reliability enhancement and unit downsizing. The devices offer a comprehensive range of intelligent power switches, thermal FETs, MOSFET drivers, and motor drivers. Renesas power devices achieve low on-resistance specifications thanks to ultra-fine technologies like the groundbreaking 0.25um ANL3 process and innovative multi-bonding mount technology.

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.