RBA100N04DANS-4UB02#HB0
968-0N04DANS4UB02HB0
RBA100N04DANS-4UB02#HB0
Mfr.:
Description:
MOSFETs Nch Power MOSFET 40V 100A 2mohm SO8-FL / SON-8 5x6
MOSFETs Nch Power MOSFET 40V 100A 2mohm SO8-FL / SON-8 5x6
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp35.958 | Rp35.958 | |
| Rp22.566 | Rp225.660 | |
| Rp14.805 | Rp1.480.500 | |
| Rp11.741 | Rp5.870.500 | |
| Rp10.439 | Rp10.439.000 | |
| Rp9.540 | Rp23.850.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp8.879 | Rp44.395.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
