RRH62000-A1V

Renesas Electronics
972-RRH62000-A1V
RRH62000-A1V

Mfr.:

Description:
Multiple Function Sensor Modules RRH62000-A1 AIR QUALITY MODULE (ISM62000)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 741

Stock:
741 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp501.213 Rp501.213
Rp484.151 Rp4.841.510
Rp479.564 Rp11.989.100

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiple Function Sensor Modules
RoHS:  
Sensor Modules
Brand: Renesas Electronics
Packaging: Tray
Product Type: Multiple Function Sensor Modules
Series: RRH62000
Factory Pack Quantity: 50
Subcategory: Sensor Modules
Tradename: XL
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
9027100090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

RRH62000 All-in-One Integrated Sensor Module

Renesas Electronics  RRH62000 All-in-One Integrated Sensor Module is  used for air quality monitoring and includes PM, TVOC, humidit and temperature (RHT) sensors. The Renesas Electronics  RRH62000 module facilitates easy integration into applications, reducing BOM costs. The module is compact, connects via a 6-pin connector to the main board, and is easily replaceable without requiring a new layout. The RRH62000 helps to save energy by enabling HVAC systems to implement demand-controlled ventilation (DCV) based on environmental data. Unlike traditional HVAC systems that operate on fixed time intervals, DCV activates only when air quality deteriorates or pollutants are detected.