RTK0EG0002D00001BE

Renesas Electronics
968-K0EG0002D00001BE
RTK0EG0002D00001BE

Mfr.:

Description:
Development Boards & Kits - ARM Multimodal AI/ML HW Platform (RA4E1)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.231.688 Rp4.231.688

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA4E1
Reference Design Kits
RA4E1
Bulk
Brand: Renesas Electronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

AIK-RA4E1 AI/ML Reference Kit

Renesas Electronics AIK-RA4E1 AI/ML Reference Kit is based on the RA4E1 32-bit MCUs group and designed to integrate AI/ML technology for edge applications. This kit provides complete end-to-end Artificial Intelligence (AI) for real-time analytics and vision. The reference kit features 2 MEMS microphones, a TFT-display PCB SPI (2.8inch), an ICM-42670-P accelerometer module, and an onboard debugger (J-LINK or E2OB). This kit offers QSEPs to start development and a single carrier board with multiple MCU cases to maximize flexibility. The RA4E1 kit provides various interface options and a built-in asset movement recognition use case. Typical applications include home automation, consumer automation, building automation, city infrastructure, industrial automation, agriculture, transport and logistics, and healthcare.