RTK7EKA2A1S00001BU

Renesas Electronics
968-K7EKA2A1S00001BU
RTK7EKA2A1S00001BU

Mfr.:

Description:
Development Boards & Kits - ARM EK-RA2A1 Evaluation Kit for RA2A1

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp756.956 Rp756.956

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RA2
Evaluation Kits
ARM Cortex M23
R7FA2A1AB3CFM
Bulk
Brand: Renesas Electronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Unit Weight: 202,508 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

EK-RA2A1 Evaluation Kit for RA2A1 MCU Group

Renesas Electronics EK-RA2A1 Evaluation Kit enables users to seamlessly evaluate the features of the RA2A1 32-Bit Microcontroller (MCU) Group. Users can develop embedded systems applications using the Flexible Software Package (FSP) and e2 studio Integrated Development Environment (IDE). The included EK-RA2A1 Board features a pre-mounted R7FA2A1AB3CFM MCU, a USB interface that can connect to a PC, an onboard debugger, and connections for expansion options.

RA Family Microcontroller Evaluation Kits

Renesas Electronics RA Family Microcontroller Evaluation Kits are demonstration and development tools based on the RA Series Arm® Cortex® Microcontrollers. Each Evaluation Kit includes its target MCU and headers that break out the PIO of the device, USB, and JTAG debug interfaces. The kit also includes Pmod™ connectors for interfacing with external programmable logic and embedded control boards and user interface controls, such as push buttons, potentiometers, and touch sensors. Renesas Electronics RA Family Microcontroller Evaluation Kits offer a user-friendly development environment, enabling designers to start coding, debugging, and evaluating solutions immediately out of the box using the Renesas e2 studio Integrated Development Environment (IDE) and E2 emulator.