RTK7EKA4W1S00000BJ

Renesas Electronics
968-RTK7EKA4W1S00BJ
RTK7EKA4W1S00000BJ

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation kit for RA4W1

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp772.367 Rp772.367

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA4W1
Evaluation Kits
ARM Cortex M4
R7FA4W1AD2CNG
Bulk
Brand: Renesas Electronics
Data Bus Width: 32 bit
Interface Type: I2C, SPI, UART, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

EK-RA4W1 Evaluation Kit for RA4W1 MCU

Renesas Electronics EK-RA4W1 Evaluation Kit enables users to seamlessly evaluate the features of the RA4W1 32-Bit Microcontroller (MCU), which features integrated BLUETOOTH® 5.0 Low Energy (BLE). Users can develop embedded systems applications using the Flexible Software Package (FSP) and e2 studio Integrated Development Environment (IDE). The included EK-RA4W1 Board features a pre-mounted RA4W1 MCU, a USB interface that can connect to a PC, an on-board debugger, and connections for expansion options.