RV1S9209ACCSP-10YC#KC0

Renesas Electronics
968-RV1S9209P10YCKC0
RV1S9209ACCSP-10YC#KC0

Mfr.:

Description:
Logic Output Opto-couplers OPT2 CPLR HS LSSO5 5M NIPDAU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.188

Stock:
4.188 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp41.645 Rp41.645
Rp31.372 Rp313.720
Rp25.501 Rp2.550.100
Rp22.566 Rp11.283.000
Rp21.465 Rp21.465.000
Full Reel (Order in multiples of 3500)
Rp19.630 Rp68.705.000
Rp18.896 Rp132.272.000
24.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp75.586
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Logic Output Opto-couplers
RoHS:  
25 ns
5 ns
SMD/SMT
1 Channel
5000 Vrms
20 mA
1.56 V
5 V
45 mW
- 40 C
+ 125 C
RV1S9209A
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 200 ns
Factory Pack Quantity: 3500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99