SAP51D-A-G1-R

Renesas Electronics
964-SAP51D-A-G1-R
SAP51D-A-G1-R

Mfr.:

Description:
Sensor Interface SAP5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 501

Stock:
501 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 501 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp291.518 Rp291.518
Rp228.775 Rp2.287.750
Rp219.235 Rp5.480.875
Rp193.183 Rp19.318.300
Rp183.643 Rp45.910.750
Rp171.902 Rp85.951.000
Full Reel (Order in multiples of 1000)
Rp159.243 Rp159.243.000
2.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
Actuator Sensor Interface
SMD/SMT
SOP-20
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: SAP51
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 266,700 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

SAP51 Universal Actuator-Sensor Interface IC

Renesas Electronics SAP51 Universal Actuator-Sensor Interface IC is a CMOS integrated circuit for AS-I networks. The low-level field bus AS-I (Actuator Sensor Interface) is designed for the easy and safe interconnection of sensors, actuators, and switches. This device transports both power and data over the same two-wire unshielded cable. The Renesas Electronics SAP51 is used as a part of a master or slave node and works as an interface to the physical bus.