TP65H050G4WS
Images are for reference only
See Product Specifications
See Product Specifications
227-TP65H050G4WS
TP65H050G4WS
Mfr.:
Description:
GaN FETs 650V, 50mohm GaN FET in TO247-3L
GaN FETs 650V, 50mohm GaN FET in TO247-3L
Datasheet:
In Stock: 768
-
Stock:
-
768 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp194.284 | Rp194.284 | |
| Rp116.314 | Rp1.163.140 | |
| Rp98.885 | Rp9.888.500 | |
| Rp91.730 | Rp82.557.000 |
Datasheet
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Indonesia
