TP65H070G4LSGB-TR
Images are for reference only
See Product Specifications
See Product Specifications
227-TP65H070G4LSGBTR
TP65H070G4LSGB-TR
Mfr.:
Description:
GaN FETs 650V, 70mohm GaN FET in 8x8 PQFN
GaN FETs 650V, 70mohm GaN FET in 8x8 PQFN
Datasheet:
In Stock: 2.518
-
Stock:
-
2.518 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp143.466 | Rp143.466 | |
| Rp97.417 | Rp974.170 | |
| Rp74.668 | Rp7.466.800 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp60.909 | Rp182.727.000 | |
Datasheet
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Indonesia
