UPC1093T-1-E2-AZ

Renesas Electronics
968-UPC1093T-1-E2-AZ
UPC1093T-1-E2-AZ

Mfr.:

Description:
Voltage References SD LINEAR2 SHUNT TYPE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 975

Stock:
975 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.509 Rp36.509
Rp23.299 Rp232.990
Rp20.731 Rp518.275
Rp17.062 Rp1.706.200
Rp14.879 Rp3.719.750
Rp14.585 Rp7.292.500
Full Reel (Order in multiples of 1000)
Rp12.090 Rp12.090.000
Rp11.741 Rp46.964.000
Rp10.769 Rp86.152.000

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-89-3
Shunt Precision References
2.495 V to 36 V
2 %
100 PPM / C
2.55 V
100 mA
- 20 C
+ 85 C
UPC1093T
Reel
Cut Tape
Brand: Renesas Electronics
Maximum Output Voltage: 2.55 V
Product Type: Voltage References
Shunt Current - Min: 1 mA
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99