UPC4072G2-E1-A

Renesas Electronics
968-UPC4072G2-E1-A
UPC4072G2-E1-A

Mfr.:

Description:
Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.466

Stock:
2.466 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp25.868 Rp25.868
Rp18.896 Rp188.960
Rp17.080 Rp427.000
Rp15.154 Rp1.515.400
Rp14.218 Rp3.554.500
Rp13.668 Rp6.834.000
Rp13.209 Rp13.209.000
Full Reel (Order in multiples of 2500)
Rp12.420 Rp31.050.000
Rp12.273 Rp92.047.500

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
13 V/us
3 mV
200 pA
16 V
5 V
40 mA
10 mA
70 dB
17 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 20 C
+ 80 C
UPC4072
Reel
Cut Tape
Amplifier Type: Low Noise Dual Operational Amplifier
Brand: Renesas Electronics
Ios - Input Offset Current: 50 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

General Purpose Op-Amps

Renesas Electronics General Purpose Op-Amps are an extensive portfolio of differential amplifiers for multiple applications. The lineup includes low-noise amplifiers, programmable gain instrumentation amplifiers, fixed gain differential amplifiers, single supply video drivers, differential video amplifiers, current feedback amplifiers, unity-gain stable operational amplifiers, differential twisted-pair drivers, rail-to-rail amplifiers, and more.