UPC4074G2-E1-A

Renesas Electronics
968-UPC4074G2-E1-A
UPC4074G2-E1-A

Mfr.:

Description:
Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.398

Stock:
2.398 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.710 Rp38.710
Rp28.803 Rp288.030
Rp26.235 Rp655.875
Rp23.483 Rp2.348.300
Rp22.199 Rp5.549.750
Rp21.281 Rp10.640.500
Rp20.731 Rp20.731.000
Full Reel (Order in multiples of 2500)
Rp19.630 Rp49.075.000
Rp19.447 Rp97.235.000

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
13 V/us
2 mV
200 pA
16 V
5 V
8 mA
10 mA
70 dB
17 nV/sqrt Hz
SOP-14
SMD/SMT
No Shutdown
- 20 C
+ 80 C
UPC4074
Reel
Cut Tape
Amplifier Type: Quad Operational Amplifier
Brand: Renesas Electronics
Ios - Input Offset Current: 50 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

General Purpose Op-Amps

Renesas Electronics General Purpose Op-Amps are an extensive portfolio of differential amplifiers for multiple applications. The lineup includes low-noise amplifiers, programmable gain instrumentation amplifiers, fixed gain differential amplifiers, single supply video drivers, differential video amplifiers, current feedback amplifiers, unity-gain stable operational amplifiers, differential twisted-pair drivers, rail-to-rail amplifiers, and more.