UPC4570GR-9LG-E1-A

Renesas Electronics
968-UPC4570GR9LGE1A
UPC4570GR-9LG-E1-A

Mfr.:

Description:
Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.986

Stock:
4.986 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.573 Rp33.573
Rp21.465 Rp214.650
Rp19.080 Rp477.000
Rp15.686 Rp1.568.600
Rp13.686 Rp3.421.500
Rp12.971 Rp6.485.500
Rp10.898 Rp10.898.000
Full Reel (Order in multiples of 2500)
Rp9.301 Rp23.252.500
Rp9.173 Rp68.797.500

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
15 MHz
7 V/us
300 uV
400 nA
16 V
4 V
5 mA
10 mA
80 dB
5.5 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 20 C
+ 80 C
UPC4570
Reel
Cut Tape
Amplifier Type: Low Noise Dual Operational Amplifier
Brand: Renesas Electronics
In - Input Noise Current Density: 0.7 pA/sqrt Hz
Ios - Input Offset Current: 100 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
ECCN:
EAR99

General Purpose Op-Amps

Renesas Electronics General Purpose Op-Amps are an extensive portfolio of differential amplifiers for multiple applications. The lineup includes low-noise amplifiers, programmable gain instrumentation amplifiers, fixed gain differential amplifiers, single supply video drivers, differential video amplifiers, current feedback amplifiers, unity-gain stable operational amplifiers, differential twisted-pair drivers, rail-to-rail amplifiers, and more.