UPC4572G2-E2-A

Renesas Electronics
968-UPC4572G2-E2-A
UPC4572G2-E2-A

Mfr.:

Description:
Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.337

Stock:
4.337 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp21.098 Rp21.098
Rp15.172 Rp151.720
Rp13.723 Rp343.075
Rp12.127 Rp1.212.700
Rp11.356 Rp2.839.000
Rp10.898 Rp5.449.000
Rp10.512 Rp10.512.000
Full Reel (Order in multiples of 2500)
Rp10.494 Rp26.235.000
Rp9.448 Rp70.860.000

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
16 MHz
6 V/us
300 uV
400 nA
7 V
2 V
4.5 mA
10 mA
70 dB
4.5 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 20 C
+ 80 C
UPC4572
Reel
Cut Tape
Amplifier Type: Dual Operational Amplifier
Brand: Renesas Electronics
In - Input Noise Current Density: 0.7 pA/sqrt Hz
Ios - Input Offset Current: 100 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.002 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

General Purpose Op-Amps

Renesas Electronics General Purpose Op-Amps are an extensive portfolio of differential amplifiers for multiple applications. The lineup includes low-noise amplifiers, programmable gain instrumentation amplifiers, fixed gain differential amplifiers, single supply video drivers, differential video amplifiers, current feedback amplifiers, unity-gain stable operational amplifiers, differential twisted-pair drivers, rail-to-rail amplifiers, and more.