XLH53V010.000000I

Renesas Electronics
972-XLH53V010000000I
XLH53V010.000000I

Mfr.:

Description:
VCXO Oscillators 10 MHz, HCMOS 3.3V, 50 ppm APR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 838

Stock:
838 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp43.297 Rp43.297
Rp37.793 Rp377.930
Rp34.124 Rp853.100
Rp32.839 Rp3.283.900
Rp31.005 Rp7.751.250
Rp29.904 Rp14.952.000
Full Reel (Order in multiples of 1000)
Rp29.904 Rp29.904.000

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: VCXO Oscillators
RoHS:  
VCXO
10 MHz
50 PPM
15 pF
3.135 V
3.465 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
5 mm
1.1 mm
3.2 mm
XL
Reel
Cut Tape
Brand: Renesas Electronics
Current Rating: 55 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99