XLH53V027.000000X

Renesas Electronics
972-XLH53V027000000X
XLH53V027.000000X

Mfr.:

Description:
VCXO Oscillators 27 MHz, HCMOS 3.3V, 50 ppm APR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 975

Stock:
975 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.498 Rp45.498
Rp39.260 Rp392.600
Rp37.242 Rp931.050
Rp33.940 Rp3.394.000
Rp31.005 Rp7.751.250
Rp30.638 Rp15.319.000
Full Reel (Order in multiples of 1000)
Rp28.253 Rp28.253.000
Rp27.336 Rp54.672.000
Rp26.602 Rp133.010.000

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: VCXO Oscillators
RoHS:  
VCXO
27 MHz
50 PPM
15 pF
3.135 V
3.465 V
LVCMOS
SMD/SMT
- 20 C
+ 70 C
5 mm
1.1 mm
3.2 mm
XL
Reel
Cut Tape
Brand: Renesas Electronics
Current Rating: 55 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99