XLL526096.000000I
Images are for reference only
See Product Specifications
See Product Specifications
972-XLL526096000000I
XLL526096.000000I
Mfr.:
Description:
Standard Clock Oscillators 96 MHz, LVDS 2.5V, 25 ppm
Standard Clock Oscillators 96 MHz, LVDS 2.5V, 25 ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp29.904 | Rp29.904.000 | |
Similar Products
Datasheet
Product Catalogs
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542310030
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
