XLL536150.000000I
Images are for reference only
See Product Specifications
See Product Specifications
972-LL536150.000000I
XLL536150.000000I
Mfr.:
Description:
Standard Clock Oscillators 150.0MHz 3.3V LVDS -40C +85C
Standard Clock Oscillators 150.0MHz 3.3V LVDS -40C +85C
Datasheet:
In Stock: 937
-
Stock:
-
937 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp51.919 | Rp51.919 | |
| Rp44.764 | Rp447.640 | |
| Rp42.563 | Rp1.064.075 | |
| Rp38.710 | Rp3.871.000 | |
| Rp35.408 | Rp8.852.000 | |
| Rp34.857 | Rp17.428.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp34.124 | Rp34.124.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8542391090
- CAHTS:
- 8542390000
- USHTS:
- 8542310030
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Indonesia
